
CONDUIT CORD CONNECTOR, NYLON; Cable Diameter Min:0.14; Cable Diameter Max:0.2; Thread Size - Imperial:1/4; Cable Gland Material:Nylon (Polyamide); Accessory Type:Cord Connector; Body Material:Nylon; Cable Diameter:5.1mm ;RoHS Compliant: Yes
Hubbell HJ1002B technical specifications.
| Color | Black |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
