
CORD CONNECTOR WITH SPIRAL, NYLON, BLACK; Cable Diameter Min:0.14; Cable Diameter Max:0.2; Thread Size - Imperial:1/4; Thread Size - Metric:-; Cable Gland Material:Nylon (Polyamide); Gland Colour:Black; IP / NEMA Rating:- ;RoHS Compliant: Yes
Hubbell HJ1011B technical specifications.
| Color | Black |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
