Sign in to ask questions about the Hubbell IG20CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell IG20CR technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell IG20CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.