Hubbell IG5362SA technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Series | TVSS |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell IG5362SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
