Sign in to ask questions about the Hubbell L620C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell L620C technical specifications.
| Gender | Male |
| Max Current Rating | 20A |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell L620C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
