SENSOR, MOTION, ULTRASONIC/PIR, 277V - Detector Type:Ultrasonic and Passive Infrared; Sensing Range Max:2000sq. ft; Beam Angle:360°; Color:White; Leaded Process Compatible:No;
Hubbell LVDT2000R277 technical specifications.
| Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
No datasheet is available for this part.