
MARINE PS INLET, 4P5W, 100A 120/208V; Product Range:-; Gender:Plug; No. of Contacts:5; Contact Gender:Pin; Contact Termination Type:Screw; Connector Mounting:Panel Mount; Insert Arrangement:-; Connector Type:Power Entry ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Hubbell M5100B9R technical specifications.
| Package/Case | 120 |
| Contact Material | Brass |
| Gender | Male |
| Number of Contacts | 5 |
| RoHS | Not Compliant |
No datasheet is available for this part.