Conn Power RCP 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port
Hubbell M5200CS1R technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/1Ground |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.