Hubbell MOLBD-7M technical specifications.
| Connection Size (in) | 2.5 |
| Product Length (Metric) (mm) | 559 |
| Type | Gang Box |
| Material | Iron |
| Cage Code | 25759 |
| HTS Code | 7307995045 |
| Schedule B | 7307992000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hubbell MOLBD-7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.