Hubbell P1G technical specifications.
| Color | Grey |
| Length | 114mm |
| Thickness | 1.52mm |
| Weight | 22.7g |
| Width | 70.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hubbell P1G to view detailed technical specifications.
No datasheet is available for this part.