The SHC1011SS cord connector is a product of Hubbell, a supplier of various electrical components. The part number is SHC1011SS, and it belongs to the SHC1011SS family. The RoHS compliance status is unknown. The connector is used for general applications within the categories of wire, cable, and assemblies, cable management, accessories, and general. No specific operating temperature or dimension information is available for this product.
Hubbell SHC1011SS technical specifications.
| Supplier | Hubbell |
| Part No | SHC1011SS |
| RoHS | Unknown |
| Type | Cord Connector |
| Color | N/A |
| Family | SHC1011SS |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 7307225000 |
| ECCN | EAR99 |
| RoHS | Compliant |
Download the complete datasheet for Hubbell SHC1011SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.