Sign in to ask questions about the Hubbell SHC1038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell SHC1038 technical specifications.
| Package/Case | Aluminum |
| Color | Violet |
| Material | Aluminium |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hubbell SHC1038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
