The SHC1042 is a cord connector from Hubbell, a supplier of various electrical components. This part is classified as a general-purpose connector within the Connectors & Interconnects category. The SHC1042 is manufactured in China and complies with EAR99 regulations.
Hubbell SHC1042 technical specifications.
| Supplier | Hubbell |
| Part No | SHC1042 |
| RoHS | Unknown |
| Type | Cord Connector |
| Color | N/A |
| Family | SHC |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 7609000000 |
| COO | CN |
| ECCN | EAR99 |
| RoHS | Compliant |
Download the complete datasheet for Hubbell SHC1042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
