
This wallplate is a 1-gang stainless steel telephone outlet plate with a 0.640 inch diameter hole and strap-mount construction. It uses 302/304 stainless steel for the plate and mounting screws, and the screw heads are slotted. The plate has a horizontal brushed appearance and a lacquer-coated finish that helps inhibit oxidation. The construction is non-magnetic and corrosion resistant, and a protective plastic film helps prevent scratches and handling damage. It is listed to UL and certified by CSA.
Sign in to ask questions about the Hubbell SS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell SS12 technical specifications.
| Material | Stainless steel 302/304 |
| Plate Type | 1-Gang |
| Plate Openings | Telephone |
| Hole Diameter | 0.640in |
| Mounting Style | Strap mount |
| Mounting Screw Material | 302/304 stainless steel |
| Screw Head Style | Slotted head |
| Appearance | Horizontal brushed |
| Magnetic Property | Non-magnetic |
| Corrosion Resistance | Corrosion resistant |
| Finish | Lacquer coated |
| Protective Film | Plastic film |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell SS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
