Hubbell UNY2 technical specifications.
| Connection Size (in) | 0.75 |
| Product Length (Metric) (mm) | 60 |
| Type | Union |
| Connection Type | Female/Male |
| Material | Iron |
| Cage Code | 25759 |
| HTS Code | 7307995045 |
| Schedule B | 7307929000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hubbell UNY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.