Checking distributor stock and pricing after the page loads.
Huber Suhner 11_4310-50-12-Z2/033_-E technical specifications.
| Type | Coaxial |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.