The NEX10 RF connector features a straight body orientation and solder termination method. It is designed for cable mount applications and operates over a frequency range of 0 to 20G. The connector has a 50 ohm impedance and is plated with silver for reliable contact performance. It can be used in environments with operating temperatures ranging from -55 to 125°C.
Huber Suhner 11_NEX10-50-3-Z2/003_-H technical specifications.
| Type | NEX10 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 20GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.