This PC3.5 cable mount RF connector features a straight body orientation and gold over nickel plating. It operates at frequencies up to 26.5 GHz and has an impedance of 50 ohms. The connector is designed for use in temperatures ranging from -60 to 100°C.
Huber Suhner 11_PC35-50-2-4/199_UE technical specifications.
| Type | PC3.5 |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 100°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 11_PC35-50-2-4/199_UE to view detailed technical specifications.
No datasheet is available for this part.