Huber Suhner 11_PC35-50-2-5/199_UE technical specifications.
| Type | Coaxial |
| Operating Frequency | 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 11_PC35-50-2-5/199_UE to view detailed technical specifications.
No datasheet is available for this part.