The Huber Suhner 11_QLA-01-3-1/122_N is a straight cable mount QLA connector with a 50 ohm impedance. It operates over a temperature range of -55 to 150°C. The connector features gold over nickel contact plating and a crimp termination method. It is designed for use in applications with operating frequencies up to 1.4 GHz.
Huber Suhner 11_QLA-01-3-1/122_N technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | QLA |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 1.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.