This cable mount RF connector features a brass body with copper alloy contact and gold plating, with a depth of 10.5mm and length of 22.5mm. It operates within a temperature range of -40°C to 85°C and has an impedance of 50R. The connector is not RoHS compliant and has a crimp termination. The insulation material is polytetrafluoroethylene.
Huber Suhner 11_QMA-50-2-1/133_NH technical specifications.
| Body Material | Brass |
| Body Plating | Copper Alloy |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 10.5mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0 to 11Hz |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 11_QMA-50-2-1/133_NH to view detailed technical specifications.
No datasheet is available for this part.