The QN PL Crimp Straight Cable Mount RF Connector is a type of connector with a straight body orientation and crimp termination method. It is designed for cable mounting and has a termination impedance of 50 ohms. The connector operates over a frequency range of 0 to 11 GHz and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The contact plating is made of SUCOPRO.
Huber Suhner 11_QN-50-3-1/133_NE technical specifications.
| Type | QN |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 11_QN-50-3-1/133_NE to view detailed technical specifications.
No datasheet is available for this part.