
This RF coaxial connector features a brass contact with gold plating, impedance of 50R, and a crimp termination. It is designed for cable mount applications and has a straight orientation. The connector is not RoHS compliant.
Sign in to ask questions about the Huber Suhner 11_QN-50-3-2/133_NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 11_QN-50-3-2/133_NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 11_QN-50-3-2/133_NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.