Conn QN PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount SUCOPRO Individual
Huber Suhner 11_QN-50-7-1/133_NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 11_QN-50-7-1/133_NE to view detailed technical specifications.
No datasheet is available for this part.