The 11mm Gold-Plated Brass Cable Mount RF Connector features a gold-plated brass body with a gold contact plating, and a termination of solder. It has an impedance of 50R and a length of 11mm, with a depth of 8mm. The connector is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Huber Suhner 11_SK-50-2-51/119_NE technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Plating | Gold |
| Depth | 8mm |
| Impedance | 50R |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11_SK-50-2-51/119_NE to view detailed technical specifications.
No datasheet is available for this part.