This straight cable mount connector features a 50 ohm impedance and operates over a temperature range of -40 to 125°C. It has a gold over nickel contact plating and is suitable for use in applications with operating frequencies up to 40G. The connector is designed for cable mounting and has a product weight of 2.3 grams.
Huber Suhner 11_SK-50-2-56/119_NE technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Weight (g) | 2.3 |
| Type | SK |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.