
The SMA RF connector features gold plating on the body and contact for reliable connections. It has a 50R impedance and is packaged in SMA form. The connector operates over a temperature range of -65°C to 165°C. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 11.8mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 18 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |