The SMA RF connector features a body and contact made from beryllium copper alloy with gold plating, ensuring reliable electrical connections. The connector's SMA package and solder termination facilitate easy mounting to a circuit board. Operating within a temperature range of -65°C to 165°C, this connector is suitable for use in a variety of applications. The connector is also RoHS compliant, meeting environmental regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | BERYLLIUM COPPER ALLOY |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 8mm |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 11.3mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 18Hz |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |