The SMA RF connector features a 50R impedance and operates over a temperature range of -65°C to 165°C. Constructed from brass and bronze materials, it has a depth of 8mm and a length of 13mm. The connector is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Bronze |
| Depth | 8mm |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 13mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 18Hz |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |