
The SMA RF connector features a stainless steel body with a gold-plated beryllium copper alloy contact. It has a polytetrafluoroethylene insulation material and a solder termination. The connector is designed for use in a 50R impedance environment and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The SMA connector is compliant with RoHS regulations.
Huber Suhner 11_SMA-50-3-56/199_NE technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 8mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 23.9mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11_SMA-50-3-56/199_NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.