
The SMA RF connector features gold plating on the body and contact for reliable connections. It has a 50R impedance and is packaged in an SMA case. The connector is designed for cable mount applications and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and has a termination of solder.
Sign in to ask questions about the Huber Suhner 11_SMA-50-3-65/119_NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 11_SMA-50-3-65/119_NE technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Plating | Gold |
| Depth | 8mm |
| Impedance | 50R |
| Length | 11.3mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 18 Hz |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11_SMA-50-3-65/119_NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
