This SMA connector is a PL gendered, crimp termination type, with a straight body orientation and cable mount design. It operates over a frequency range of 0 to 18 GHz and has an impedance of 50. The operating temperature range is -65 to 165°C. The contact plating is SUCOPRO.
Huber Suhner 11_SMA-50-3-77/119_NH technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 11_SMA-50-3-77/119_NH to view detailed technical specifications.
No datasheet is available for this part.