
HUBER & SUHNER 11 MCX-50-2-16/111NH RF / Coaxial Connector, MCX Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188A, RG316, Brass
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner 11MCX-50-2-16/111NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Max Frequency | 6GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11MCX-50-2-16/111NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
