
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
Sign in to ask questions about the Huber Suhner 11N-50-7-44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 11N-50-7-44 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 19mm |
| Impedance | 50R |
| Length | 38.4mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11N-50-7-44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
