
This SMA connector features gold-plated body and contact plating for reliable RF connections. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for solder termination and has a length of 17.7mm and a depth of 8mm. It is manufactured by Huber Suhner and has a 50R impedance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner 11SMA-50-2-5/111NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Plating | Gold |
| Depth | 8mm |
| Impedance | 50R |
| Length | 17.7mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11SMA-50-2-5/111NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.