
The 11SMA-50-2-5/111NH SMA crimp contact features a gold plated body and copper contact with gold plating. It has an impedance of 50 ohms and operates at frequencies up to 18 GHz. The contact is suitable for use in temperatures ranging from -65°C to 165°C. It is available in bulk packaging and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner 11SMA-50-2-5/111NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 17.7mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 18 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11SMA-50-2-5/111NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
