Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner 11SMA-50-2-6/111NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | BERYLLIUM COPPER ALLOY |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17.7mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11SMA-50-2-6/111NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.