Cable plug 50 Ohm SMA Straight, 11_SMA-50-5-2/199_NE, Huber+Suhner
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Gold |
| Frequency | 18GHz |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Mount | Cable |
| Series | SMA |
| RoHS | Compliant |