Huber Suhner 12720820 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 28A |
| Ratings | IP67 |
| Series | Radox |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 12720820 to view detailed technical specifications.
No datasheet is available for this part.