The 16_MCX-50-2-104/111_NH-1 is a right angle MCX PL connector with a cable mount type. It operates at frequencies up to 6 GHz and has an impedance of 50 ohms. The connector is plated with gold over nickel and has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C.
Huber Suhner 16_MCX-50-2-104/111_NH-1 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Type | MCX |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 16_MCX-50-2-104/111_NH-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.