Conn QN PL 0Hz to 11GHz 50Ohm Solder RA Cable Mount SUCOPRO Individual
Huber Suhner 16_QN-50-3-1/133_NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.