This RF connector features a brass contact material with gold plating, a male gender, and a right angle orientation. It has an impedance of 50 ohms and is designed for cable mount applications. The connector is RoHS compliant and suitable for use in frequencies up to 11 GHz.
Huber Suhner 16_QN-50-3-2/133_NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16_QN-50-3-2/133_NE to view detailed technical specifications.
No datasheet is available for this part.