
Conn QN PL 0Hz to 11GHz 50Ohm Solder RA Cable Mount SUCOPRO Individual
Sign in to ask questions about the Huber Suhner 16_QN-50-3-3/13-_NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 16_QN-50-3-3/13-_NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Operating Frequency | 0 11GHz |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16_QN-50-3-3/13-_NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.