Right angle cable plug Interface Standards QN QLF compliant
Huber Suhner 16_QN-50-4-1/133_NE technical specifications.
| Type | Coaxial |
| Gender | PL |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 16_QN-50-4-1/133_NE to view detailed technical specifications.
No datasheet is available for this part.