QN MALE PLUG R/A RG214
Huber Suhner 16_QN-50-7-1_/133_NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16_QN-50-7-1_/133_NE to view detailed technical specifications.
No datasheet is available for this part.