The Huber Suhner 16_SMA-50-2-103/111_NE is a SMA right angle cable mount connector with a termination method of solder. It operates at frequencies up to 18GHz and has an impedance of 50 ohms. The connector's operating temperature range is -65 to 165C, and it features gold over nickel contact plating.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |