This right angle SMA connector features a 50 ohm impedance and operates over a temperature range of -65 to 165°C. It has a gold over nickel plating and is suitable for use in high-frequency applications up to 40G. The connector is designed for cable mounting and has a solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | SMPX |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |