The Huber Suhner 16_TNC-50-3-111/133_NE is a right angle TNC connector with a PL gender and crimp termination method. It operates at a frequency of 11 GHz and has an impedance of 50 ohms. The connector is designed for use in environments with operating temperatures ranging from -65 to 165°C. The contact plating is gold over nickel.
Huber Suhner 16_TNC-50-3-111/133_NE technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 27.1 |
| Product Diameter (mm) | 16 |
| Type | TNC |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.