The 16_TNC-50-3-28/133_N connector from Huber Suhner is a right angle TNC PL connector designed for cable mount applications. It operates over a frequency range of 0 to 11 GHz with an impedance of 50 ohms. The connector features gold over nickel contact plating and a temperature range of -65 to 165°C.
Huber Suhner 16_TNC-50-3-28/133_N technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Type | TNC |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.