Huber Suhner 16SMA-50-2-103/111NH technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16SMA-50-2-103/111NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.